SKF 6314-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 505-665
- Mfr. Part No.:
- 6314-2RS1/C3
- Brand:
- SKF
Subtotal (1 unit)*
$329.73
(exc. GST)
$362.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.73 |
*price indicative
- RS Stock No.:
- 505-665
- Mfr. Part No.:
- 6314-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 111kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 111kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 150mm Outside Diameter, 111 kN Dynamic Load Rating - 6314-2RS1/C3
This deep groove ball bearing is essential for accommodating both radial and axial loads across various applications. Its robust durability and substantial load ratings make it suitable for use in the automation, electronics, and mechanical sectors. The sealed construction provides enhanced protection against contaminants, ensuring extended service life and consistent performance.
Features & Benefits
• Effective sealing on both sides to block contamination
• High static load rating of 68kN for solid performance
• Dynamic load rating of 111kN for handling greater operational stresses
• Fit for single row applications, simplifying assembly
• Made from steel to promote strength and durability
• Designed with C3 clearance for optimal operation in high-performance settings
Applications
• Utilised with electric motors to reduce wear
• Employed in conveyor systems for smooth, low-friction motion
• Well-suited for high-speed machinery in manufacturing environments
What is the operating temperature range for this bearing?
The bearing typically operates efficiently in temperatures ranging from -30 to +120°C.
How can I determine if this bearing needs replacing?
Indicators of wear, such as unusual noise or increased friction during operation, may suggest it requires replacement.
What type of lubrication is recommended for this bearing?
Grease lubrication is advisable to maintain optimal performance and longevity.
Related links
- SKF 6314-2RS1 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6217-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
