SKF 61814-2RS1 1 Row Ball Bearing - 70 mm ID, 90 mm OD

Subtotal (1 unit)*

$279.82

(exc. GST)

$307.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.82

*price indicative

RS Stock No.:
207-6982
Mfr. Part No.:
61814-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

10mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

13.2kN

Internal Clearance

CN

Dynamic Load Rating

12.4kN

Series

61814-2RS1

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep-Groove Ball Bearing, 70mm ID, 90mm OD - 61814-2RS1


Need a reliable mechanical solution to establish smooth operations in your industrial machinery? Use this innovative and versatile deep-groove ball bearing from SKF to manage axial and radial loads in both directions. The smooth and pre-lubricated 100mm raceway and top-quality bearing balls reduce noise and vibrations, so you enjoy optimal rotational performance. You can confidently use this product in outdoor appliances, as the contact seal protects the internal components by preventing contaminants like dust from getting into the workings.

• Cylindrical bore handles large radial loads and makes the bearing suitable for high-speed and very high-speed applications

• Hardy and corrosion-resistant bearing material for use in harsh indoor and outdoor settings

• Pre-lubricated sealed unit doesn't need maintenance

Applications


• Automated manufacturing and assembly lines

• Mining and construction equipment

• Gearboxes

What's a sealed ball bearing?


Sealed ball bearings are spherical bearings with a tight seal running along the edge of the ring to protect the balls and raceway. Bearings of this type come pre-lubricated to minimise maintenance. The seal protects against external contamination, making it robust and durable. Some bearings are sealed on one side and some – like this one – are sealed on both sides.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy