FAG 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.11

(exc. GST)

$38.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.11
5 - 9$34.12
10 - 24$33.64
25 +$33.13

*price indicative

RS Stock No.:
174-1004
Mfr. Part No.:
51102
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

9mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

16.8kN

Internal Clearance

CN

Dynamic Load Rating

10.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

1 Extra Light Thrust

Limiting Speed

13100rpm

Bearing Type

Thrust Ball

Race Type

Plain

Schaeffler Deep Groove Ball Bearing, 15mm Inside Diameter, 28mm Outside Diameter - 51102


This deep groove ball bearing is designed to accommodate both radial and axial loads within precision engineering applications. With an inside diameter of 15mm and an outside diameter of 28mm, this open type bearing is made from high-quality steel, ensuring durability and consistent performance. The axial deep groove structure provides reliable motion and is well-suited for various mechanical setups across different industries.

Features & Benefits


• Open type design allows for easy installation and maintenance

• Made from steel for increased load capacity and longevity

• 16.8 kN static load rating ensures reliability under heavy loads

• 10.5 kN dynamic load rating accommodates high-speed applications

• Single row design simplifies space requirements while maintaining functionality

• Parallel bore type enhances compatibility with numerous assemblies

Applications


• Used with automation equipment for smooth mechanical movement

• Ideal for electric motors requiring robust load management

• Suitable for electronic devices needing precision components

• Utilised in mechanical assemblies where space is limited

• Employed in thrust for effective load distribution

What type of loads can this bearing effectively handle?


This bearing is designed to accommodate both radial and axial loads, making it versatile for various applications where combined loading is encountered.

How does the open type feature benefit users?


The open type design allows for easy lubrication access and straightforward maintenance, enhancing the bearing's operational lifespan and efficiency.

What is the significance of the static and dynamic load ratings?


The static load rating of 16.8 kN indicates the maximum load the bearing can withstand without permanent deformation, while the dynamic load rating of 10.5 kN indicates its ability to handle loads during movement without failure.

In what industries might this bearing be most beneficial?


This bearing is particularly beneficial in sectors like automation, electronics, and mechanical engineering where precision and reliability are critical for operational effectiveness.

Can you explain the advantages of using steel for this bearing?


Steel provides enhanced strength and durability, allowing the bearing to resist wear and deformation, thus ensuring long-term performance in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy