NSK 51102 N 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 409-0855
- Mfr. Part No.:
- 51102 N
- Brand:
- NSK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.52
(exc. GST)
$32.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.52 |
| 5 - 9 | $28.93 |
| 10 + | $28.46 |
*price indicative
- RS Stock No.:
- 409-0855
- Mfr. Part No.:
- 51102 N
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 16.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 16.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 9500rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
RoHS Status: Exempt

Metric Steel Ball Thrust Bearing
NSKs range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.
These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.
Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.
Related links
- SKF 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SNR 51102 Ball Bearing - 15 mm ID, 28 mm OD
- RS PRO 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NSK 6001DDU N 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001ZZC3 N 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001ZZ N 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6202ZZC3 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD
