SKF 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.70-
25 - 49$7.64-
50 +$7.482%

*price indicative

RS Stock No.:
286-7883
Mfr. Part No.:
629
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

9mm

Outside Diameter

26mm

Race Width

8mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.96kN

Dynamic Load Rating

4.75kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

38000rpm

Race Type

Plain

Flange Outside Diameter

26mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 9mm ID, 26mm OD - 629


Get your rotating equipment running like clockwork with this deep-groove ball bearing from SKF. It produces minimal noise and vibration, which helps to ramp up rotational speeds with little risk of bearing failure. You can use it to handle radial or axial loads in both directions, making it a versatile component. This unit's designed to cut down on friction, which means it runs cool, giving it a longer service life and saving you on maintenance time. Thanks to a dynamic load rating of 4.75 kN, you know this ball bearing won't let you down when the going gets tough.

Features & Benefits


• Simple to install, allowing for quick and easy replacement

• Made from robust bearing steel, for an extended service life in harsh operating conditions

• Light weight of 20g, so adds minimal bulk to equipment

• Reduced lubricant and energy consumption for a light carbon footprint

Applications


• Mining and minerals processing

• Textile manufacturing

• Food and beverage industries

• Cranes and hoisting equipment

Is this bearing sealed?


No, this bearing is open-ended, which allows its lubricant to travel easily around its rolling elements and cage. This makes its operation smooth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy