FAG 629-C-2HRS 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 260-0740
- Mfr. Part No.:
- 629-C-2HRS
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$103.96
(exc. GST)
$114.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.396 | $103.96 |
*price indicative
- RS Stock No.:
- 260-0740
- Mfr. Part No.:
- 629-C-2HRS
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.97kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.3kN | |
| Series | 62-C-2HRS | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.3kN | ||
Series 62-C-2HRS | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The FAG deep groove ball bearing has 9 mm bore diameter and 8 mm width with 12.4 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 629-C-2HRS-C3>V 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- FAG 629-C-2Z-C3 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- FAG 629-C-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS PRO 629-2RS 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2RSH 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- Igus BB-629-A500-70-ES 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- Igus BB-629-B180-30-ES 1 Row Ball Bearing - 9 mm ID, 26 mm OD
