FAG 629-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 26mm O.D
- RS Stock No.:
- 260-0742
- Mfr. Part No.:
- 629-C-2Z-C3
- Brand:
- FAG
Subtotal (1 unit)**
$7.92
(exc. GST)
$8.71
(inc. GST)
On back order for despatch 27/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $7.92 |
**price indicative
- RS Stock No.:
- 260-0742
- Mfr. Part No.:
- 629-C-2Z-C3
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 9mm | |
Outside Diameter | 26mm | |
Race Width | 8mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 1.97kN | |
Dynamic Load Rating | 5.3kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 629 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 9mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Dynamic Load Rating 5.3kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 629 | ||
Race Type Plain | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle