Recently searched

    SKF 629/C3 Single Row Deep Groove Ball Bearing- Open Type 9mm I.D, 26mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $8.73

    (exc. GST)

    $9.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$8.73
    13 - 24$8.48
    25 +$8.26

    **price indicative

    RS Stock No.:
    144-0847
    Mfr. Part No.:
    629/C3
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    9mm

    Outside Diameter

    26mm

    Race Width

    8mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    C3

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    1.96kN

    Dynamic Load Rating

    4.75kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Race Type

    Plain

    Partial Bearing Code

    629

    Model Number p

    629C3

    Race Material

    Steel

    Related links