SKF 1203 ETN9 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.03

(exc. GST)

$77.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$70.03
6 - 11$69.18
12 +$67.71

*price indicative

RS Stock No.:
285-1276
Mfr. Part No.:
1203 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Cage Material

Non-Metallic

Ball Material

Steel

Number of Rows

2

Static Load Rating

2.2kN

Internal Clearance

CN

Dynamic Load Rating

8.84kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

24000rpm

Bearing Type

Self-Aligning

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CH

SKF Plain Self-Aligning Ball Bearing, 17mm ID, 40mm OD - 1203 ETN9


This self-aligning ball bearing from SKF is the ideal solution in setups where the shaft is tricky to align with its housing or may bend during operation. As an open-end bearing, it's easy to lubricate, and the steel construction combines strength with the ability to withstand corrosion. A parallel bore means the unit can be mounted directly onto a shaft, without needing an adapter sleeve. The balls are spaced and their radial spaces are maintained by a cage made from polyamide (PA) reinforced with fibreglass for added strength.

• High capacity for supporting radial loads

• Can also support small axial loads

• Double row of bearings offers higher load capacity than single-row bearings

Applications


• Centrifugal separators

• Cereal mills

• Ring-spinning machines for yarn production

What kind of loads are self-aligning ball bearings best suited to?


Self-aligning ball bearings are best suited to loads of low and medium sizes. They create less friction than other types of bearing, meaning they generate low heat when running at high speeds.

How can I recognise a self-aligning ball bearing?


Distinctive features of a self-aligning ball bearing include a double row of balls, an inner ring with two uninterrupted raceway grooves and a common sphered raceway in the outer ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy