FAG 1203-TVH 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.10

(exc. GST)

$77.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$70.10
13 - 24$68.11
25 +$66.32

*price indicative

RS Stock No.:
174-0957
Mfr. Part No.:
1203-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Polyamide

Ball Material

Steel

Number of Rows

2

Static Load Rating

2010N

Internal Clearance

CN

Dynamic Load Rating

8.1kN

Series

TVH

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

21800rpm

Race Type

Plain

Bearing Type

Self-Aligning

Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.

Radial and axial load capacity

With cylindrical or tapered bore

With adapter sleeve

With extended inner ring

Sealing

Lubrication

Compensation of angular misalignments

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy