Beco 6202-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$31.13

(exc. GST)

$34.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.13

*price indicative

RS Stock No.:
283-8154
Mfr. Part No.:
6202-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

End Type

Sealed

Static Load Rating

3.75kN

Standards/Approvals

No

Series

6200

Limiting Speed

1600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

15mm bore

35mm diameter

  • RS Stock No. 2838153
  • Mfr. Part No. 6202BHTS-330
Each
$18.97
  • RS Stock No. 2838137
  • Mfr. Part No. 6007-ZZBHTS280
Each
$66.19
  • RS Stock No. 2838175
  • Mfr. Part No. 6300-ZZBHTS280
Each
$33.47
  • RS Stock No. 2838164
  • Mfr. Part No. 6207-ZZBHTS280
Each
$55.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy