Beco 6300-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 283-8175
- Mfr. Part No.:
- 6300-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.80 |
*price indicative
- RS Stock No.:
- 283-8175
- Mfr. Part No.:
- 6300-ZZBHTS280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| End Type | Sealed | |
| Static Load Rating | 3.45kN | |
| Standards/Approvals | No | |
| Series | 6300 | |
| Limiting Speed | 220rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
End Type Sealed | ||
Static Load Rating 3.45kN | ||
Standards/Approvals No | ||
Series 6300 | ||
Limiting Speed 220rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
10mm bore
35 mm diameter
Related links
- Beco 6202-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- Beco 6003-ZZBHTS280 Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- Beco 6200-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- Beco 6000-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- Beco 6300BHTS-330 Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300-2Z/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- Beco 6007-ZZBHTS280 Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
