SNR 607EE Ball Bearing - 7 mm ID, 19 mm OD

Subtotal (1 unit)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.64

*price indicative

RS Stock No.:
146-059
Mfr. Part No.:
607EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

7mm

Product Type

Ball Bearing

Outside Diameter

19mm

Race Width

6mm

Cage Material

Steel

Internal Clearance

CN

Static Load Rating

0.9kN

Dynamic Load Rating

2.75kN

Standards/Approvals

No

Series

607EE

Limiting Speed

31000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy