Igus BB-6005-A500-70-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

$289.50

(exc. VAT)

$318.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$289.50

*price indicative

RS Stock No.:
272-4357
Mfr. Part No.:
BB-6005-A500-70-GL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

25 mm

Product Type

Ball Bearing

Outside Diameter

47 mm

Race Width

12mm

Ball Material

Glass

Cage Material

Polyetheretherketone

End Type

Open

Number of Rows

1

Static Load Rating

405N

Dynamic Load Rating

420N

Standards/Approvals

No

Series

BB

Limiting Speed

1500rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

47mm

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has glass ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.

High chemical resistance

Suitable for food contact

Very good temperature resistance

Suitable for semiconductor industry

Related links