- RS Stock No.:
- 272-4343
- Mfr. Part No.:
- BB-6003-A500-70-ES
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$215.63
(exc. GST)
$237.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $215.63 |
- RS Stock No.:
- 272-4343
- Mfr. Part No.:
- BB-6003-A500-70-ES
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has stainless steel ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.
High chemical resistance
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 35mm |
Race Width | 10mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Number of Rows | 1 |
Partial Bearing Code | 6003 |
Related links
- Igus BB-6003-A500-70-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-S180-10-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6202-A500-70-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-B180-30-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-626-A500-70-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6001-A500-70-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-623-A500-70-ES Single Row Deep Groove Ball Bearing- Open...