FAG 3303-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
- RS Stock No.:
- 260-0776
- Mfr. Part No.:
- 3303-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)**
$123.24
(exc. GST)
$135.56
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $123.24 |
**price indicative
- RS Stock No.:
- 260-0776
- Mfr. Part No.:
- 3303-BD-XL-2HRS-TVH
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 17mm | |
Outside Diameter | 47mm | |
Race Width | 22.2mm | |
Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Polyamide | |
Number of Rows | 2 | |
Static Load Rating | 13.1kN | |
Dynamic Load Rating | 22.5kN | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 3303 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 22.2mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Static Load Rating 13.1kN | ||
Dynamic Load Rating 22.5kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 3303 | ||
Race Type Plain | ||
Related links
- FAG 3203-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3204-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3204-BD-XL-2HRS-TVH-C3 Double Row Angular Contact Ball...
- FAG 3212-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3202-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3304-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3307-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...