FAG 3203-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 174-0993
- Mfr. Part No.:
- 3203-BD-XL-2HRS-TVH
- Brand:
- FAG
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$125.35
(exc. GST)
$137.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 41 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $125.35 | - |
| 13 - 24 | $121.85 | 2% |
| 25 + | $118.62 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0993
- Mfr. Part No.:
- 3203-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Cage Material | Plastic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 9.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 14600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Cage Material Plastic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 9.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 14600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Schaeffler 2 Light Series Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - 3203-BD-XL-2HRS-TVH
Features & Benefits
Applications
What type of materials are used in the construction of this bearing?
How does the sealing arrangement enhance its performance?
What is the significance of the bearing's clearance code?
Related links
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3303-BD-XL-2HRS-TVH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 ATN9/C3 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2ZTN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
