RS Better World

FAG 3208-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$229.28

(exc. GST)

$252.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$229.28-
13 - 24$222.872%
25 +$216.895%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
137-1508
Mfr. Part No.:
3208-BD-XL-2HRS-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

30.2mm

Cage Material

Plastic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

38kN

Dynamic Load Rating

51kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

6700rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

Schaeffler 2 Light Series Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 3208-BD-XL-2HRS-TVH


This ball bearing belongs to the 2 Light Series and is categorised as a Double Row Angular Contact Ball Bearing. With an inside diameter of 40mm and an outside diameter of 80mm, this robust unit provides high performance in demanding conditions. Designed for both static and dynamic applications, it features steel construction and a sealing arrangement that ensures durability and efficiency.

Features & Benefits


• Double row design supports higher load capacities

• Sealed at both sides to protect against contaminants

• High static load rating of 38 kN for reliability

• Dynamic load rating of 51 kN ensures robust performance

• Made from steel for excellent wear resistance

• Plastic cage aids smooth operation and reduces friction

Applications


• Used in automation systems requiring high precision

• Suitable for mechanical assemblies with limited space

• Ideal for electrical where reliability is critical

• Utilised in rotating machinery for smoother operations

• Applied in various engineering systems needing high load capacity

What materials are used in this component's construction?


The component features steel for the bearing and balls, while the cage is made of plastic, ensuring a balance of durability and low friction for efficient operation.

What is the significance of the sealing arrangement in this product?


The sealing arrangement on both sides protects against dust and liquids, enhancing longevity and maintaining performance in challenging environments.

How can the load ratings influence application choices?


The high static and dynamic load ratings allow for use in applications that experience significant stress and movement, making it suitable for various industrial uses.

What does the clearance code CN indicate for this bearing?


The CN clearance code means that it has normal internal clearance, which allows for adjustment to temperature changes and operational load, optimising performance.

Double Row Angular Contact Ball Bearings


FAG from Schaeffler double row angular contact ball bearings are units with solid inner and outer rings and ball and cage assemblies with polyamide, sheet steel or brass cages. They correspond in design to single row angular contact ball bearings in pairs in an O arrangement but give a narrower design. They differ in the size of their contact angle and the design of the bearing rings.;The bearings are available in open and sealed versions. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields. Sealed bearings are maintenance free and, as a result, allow economical bearing arrangements. The self-alignment capacity of angular contact ball bearings is small.

Features and Benefits


• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise

Product Application Information


These bearings have improved running accuracy and optimised surfaces giving them an increase in fatigue limit load. In terms of the expanded adjusted rating life, values up to 50% are achieved. In certain applications, a smaller bearing arrangement can be designed.

Suffixes


BD - Modified internal construction;2HRS - Lip seals on both sides;TVH - Solid polyamide snap cage, ball-guided

FAG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy