FAG 3304-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D
- RS Stock No.:
- 260-0774
- Mfr. Part No.:
- 3304-BD-XL-2HRS-TVH
- Brand:
- FAG
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$123.97
(exc. GST)
$136.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.97 |
- RS Stock No.:
- 260-0774
- Mfr. Part No.:
- 3304-BD-XL-2HRS-TVH
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The FAG angular contact ball bearing has 20 mm bore diameter and 22.2 mm width with 30 degree contact angle.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 52mm |
Race Width | 22.2mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 15.9kN |
Dynamic Load Rating | 24.6kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 3304 |
Race Type | Plain |
Related links
- FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3204-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3205-BD-XL-2HRS-TVH-C3 Double Row Angular Contact Ball...
- FAG 3204-BD-XL-2HRS-TVH-C3 Double Row Angular Contact Ball...
- FAG 3305-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3207-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3202-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3308-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...