FAG 3305-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- RS Stock No.:
- 260-0745
- Mfr. Part No.:
- 3305-BD-XL-2HRS-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
$198.72
(exc. GST)
$218.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 + | $198.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0745
- Mfr. Part No.:
- 3305-BD-XL-2HRS-TVH-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 21kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 31.5kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Limiting Speed | 9300rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 21kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 31.5kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Limiting Speed 9300rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
- RS Stock No. 2600744
- Mfr. Part No. 3305-BD-XL-2HRS-TVH
- RS Stock No. 2600768
- Mfr. Part No. 3208-BD-XL-2HRS-TVH-C3
- RS Stock No. 1371506
- Mfr. Part No. 3206-BD-XL-2HRS-TVH
- RS Stock No. 2600738
- Mfr. Part No. 3206-BD-XL-2HRS-TVH-C3
Related links
- FAG 3305-BD-XL-2HRS-TVH 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3307-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width











