FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 137-1506
- Mfr. Part No.:
- 3206-BD-XL-2HRS-TVH
- Brand:
- FAG
Add 13 more to save $55.64
View bulk pricing optionsSubtotal (1 unit)*
$153.51
(exc. GST)
$168.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $153.51 | - |
| 13 - 24 | $149.23 | $55.64 |
| 25 + | $145.25 | $206.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1506
- Mfr. Part No.:
- 3206-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 22.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 22.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 9000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 2 Light Series Angular Contact Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 3206-BD-XL-2HRS-TVH
Features & Benefits
Applications
What are the load ratings of this bearing?
How does the sealing arrangement enhance performance?
What materials are used in its construction?
In which industries is this bearing most commonly used?
Related links
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2Z-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
