FAG 3306-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
- RS Stock No.:
- 260-0728
- Mfr. Part No.:
- 3306-BD-XL-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$171.36
(exc. GST)
$188.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.36 |
*price indicative
- RS Stock No.:
- 260-0728
- Mfr. Part No.:
- 3306-BD-XL-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Static Load Rating | 29.5kN | |
| Dynamic Load Rating | 43kN | |
| Bore Type | Parallel | |
| Bearing Series | 3 Medium | |
| Partial Bearing Code | 3306 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Static Load Rating 29.5kN | ||
Dynamic Load Rating 43kN | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 3306 | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
The FAG angular contact ball bearing has 30 mm bore diameter and 30.2 mm width with 30 degree contact angle.
Operating temperature -30 to 120 °C
Related links
- FAG 3306-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
- FAG 3306-BD-XL-2HRS-TVH-C3 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
- FAG 3207-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D
- FAG 3206-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 62mm O.D
- FAG 3207-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
- FAG 3207-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF 3306 A/C3 Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
- SKF 3306 ATN9/C3 Double Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
