RS Better World

FAG 3307-BD-XL-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width

Subtotal (1 unit)*

$218.70

(exc. GST)

$240.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0763
Mfr. Part No.:
3307-BD-XL-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

34.9mm

Race Material

Steel

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Static Load Rating

36.5kN

Internal Clearance

CN

Contact Angle

30°

Dynamic Load Rating

55kN

Standards/Approvals

No

Bore Type

Parallel

Series

3 Medium

Limiting Speed

9000rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
SK
The FAG angular contact ball bearing has 35 mm bore diameter and 34.9 mm width with 30 degree contact angle.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy