SKF 6206-2RZTN9/C3VT162 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 233-7121
- Mfr. Part No.:
- 6206-2RZTN9/C3VT162
- Brand:
- SKF
Subtotal (1 unit)*
$92.00
(exc. GST)
$101.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.00 |
*price indicative
- RS Stock No.:
- 233-7121
- Mfr. Part No.:
- 6206-2RZTN9/C3VT162
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 20.3kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 20.3kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Flange Outside Diameter 62mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 62mm Outside Diameter, 20.3 kN Dynamic Load Rating - 6206-2RZTN9/C3VT162
This ball bearing plays a vital role in various mechanical systems by ensuring smooth rotation and minimising friction between moving components. It is engineered to support high radial loads, making it versatile across applications in the automation, electronics, and electrical sectors. Its sturdy construction and effective sealing arrangement significantly enhance operational efficiency.
Features & Benefits
• Non-contact seals reduce friction and extend lifespan
• C3 clearance optimally fits and accommodates thermal expansion
• Steel construction provides durability in challenging environments
• High dynamic and static load ratings support performance under load
• Non-metallic cage material reduces weight and improves motion
Applications
• Suitable for high-speed motor
• Ideal for automotive and machinery components
• Utilised in robotics for precise movement control
• Applicable in conveyor systems within manufacturing settings
• Employed in home appliances to improve efficiency
What load ratings can be expected from it?
The static load rating is 11.2kN, while the dynamic load rating is 20.3kN, making it suitable for various applications.
How does sealing impact performance?
Non-contact seals significantly lower friction during operation, which prolongs service life and reduces energy consumption.
What is the importance of the ball bearing's design?
The single row deep groove design facilitates effective load handling and allows for higher speeds, ensuring optimal operational performance.
- RS Stock No. 2076499
- Mfr. Part No. 6206-2RZTN9/HC5C3WT
Each
$372.77
- RS Stock No. 2076506
- Mfr. Part No. 6206-RS1
Each
$31.80
- RS Stock No. 2076497
- Mfr. Part No. 6206-2RZ
Each
$48.57
- RS Stock No. 2337120
- Mfr. Part No. 6206-2RS1NR
Each
$64.66
Related links
- SKF 6206-2RZTN9/HC5C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6005-2RZTN9/C3VT162 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6004-2RZTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6206-2Z/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C2 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD












