SKF 6004-2RZTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$39.34

(exc. GST)

$43.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$39.34-
25 - 49$39.05-
50 +$38.631%

*price indicative

RS Stock No.:
123-4845
Mfr. Part No.:
6004-2RZTN9/C3VT162
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

C3

Dynamic Load Rating

9.95kN

Series

0 Extra Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT

SKF 0 Extra Light Series Ball Bearing, 9.95 kN Dynamic Load Rating, 42mm Outside Diameter - 6004-2RZTN9/C3VT162


This ball bearing is designed for high-performance applications across various industries. With an inside diameter of 20mm and an outside diameter of 42mm, it provides robust construction and versatility. As a single row deep groove ball bearing, it ensures low friction and efficient operation. Sealed on both sides, this component enhances performance in challenging environments.

Features & Benefits


• Steel construction offers durability and strength

• C3 clearance accommodates thermal expansion

• Seals on both sides protect against contaminants

• High load capacity increases load-carrying capability

• Designed with a parallel bore for flexible installation

• Capable of handling dynamic loads up to 9.95kN

Applications


• Utilised in high-speed machinery in manufacturing

• Appropriate for electrical and automated systems

• Serves in automotive for bearings

Can it operate at high speeds?


Yes, it is rated for a reference speed of 38000r/min.

Will it withstand heavy loads?


It has a dynamic load rating of 9.95kN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy