SKF 6202-ZTN9 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$23.70

(exc. GST)

$26.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.70

*price indicative

RS Stock No.:
233-0647
Mfr. Part No.:
6202-ZTN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15 mm

Outside Diameter

35 mm

Race Width

11mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

CN

Dynamic Load Rating

8.06kN

Series

6202

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

28000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
IT
The SKF deep groove ball bearing has 3.75 kN basic static load rating(Co) and 8.06 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types. It has glass fibre reinforced PA66 cage and ball centred.

shield on one side

High quality and performance capabilities

Increased reliability and provide long bearing and lubricant service life

Related links