SKF 6202-2ZNR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 207-7091
- Mfr. Part No.:
- 6202-2ZNR
- Brand:
- SKF
Subtotal (1 unit)*
$29.44
(exc. GST)
$32.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.44 |
*price indicative
- RS Stock No.:
- 207-7091
- Mfr. Part No.:
- 6202-2ZNR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.06kN | |
| Series | 6202 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 39.7mm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.06kN | ||
Series 6202 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 39.7mm | ||
Race Type Flanged | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, 15mm ID, 35mm OD, Steel Rolling Parts - 6202-2ZNR
With its double shielded ends, this ball bearing from SKF is ideal for use in dusty or damp environments. It's made from bearing steel for strength and durability, so you get high performance over an extended service life. The parallel bore makes it easy to slide onto a shaft with no need for a bearing sleeve, while also helping distribute forces evenly along the shaft for smooth and consistent operation.
Features & Benefits
• Industry-standard CN bearing clearance for wide compatibility
• Single-row construction supports a degree of radial load as well as a larger axial load
• Sheet metal cage maintains precise separation between the balls for smooth and quiet running
Applications
• Mining equipment
• Automotive sector
• Agricultural machinery
What are the rolling parts in this bearing made from?
The balls in this bearing are made from steel. This makes them highly resistant to wear, even under heavy loads and constant use. They're also resistant to shock and impact, making them a suitable choice where the bearing may be subjected to high mechanical stresses.
Related links
- SKF 6202-Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-ZTN9 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C3GJN 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/VA228 1 Row Ball Bearing - 15 mm ID, 35 mm OD
