SKF 6202-Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 207-7110
- Distrelec Article No.:
- 304-22-114
- Mfr. Part No.:
- 6202-Z
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.82 |
| 5 + | $21.25 |
*price indicative
- RS Stock No.:
- 207-7110
- Distrelec Article No.:
- 304-22-114
- Mfr. Part No.:
- 6202-Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35 mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.75kN | |
| Dynamic Load Rating | 8.06kN | |
| Standards/Approvals | No | |
| Series | 6202 | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35 mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.75kN | ||
Dynamic Load Rating 8.06kN | ||
Standards/Approvals No | ||
Series 6202 | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 15mm ID, 35mm OD - 6202-Z
Ensure smooth rotation in your machine components with this deep-groove ball bearing from SKF. It's a versatile unit that can accommodate axial and radial loads in both directions of your rotating shafts. The built-in cage helps keep the rolling elements steady so they can withstand vibrations in demanding conditions. As this bearing is sealed on one side, you can be sure lubricant stays in and dirt stays out. This helps extend the service life and minimises the need for maintenance. As it's made from steel, this component is corrosion-resistant and can be relied on for lasting use.
• Cage made from tough sheet metal for durability
• Limiting speed of 28,000r/min and reference speed of 43,000r/min to support high-speed applications
• Dynamic load rating of 8.06kN for use in heavy-duty machinery
• Open-ended on one side for convenient inspection and maintenance
Applications
• Railway and transportation sector
• Printing presses
• Medical technology
• HVAC systems
What size is this ball bearing?
This deep-groove ball bearing has a compact inside diameter of 15mm and an outside diameter of 35mm, making it suitable for mounting on small shafts.
Related links
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2Z 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-ZTN9 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2ZNR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSH 1 Row Ball Bearing - 15 mm ID, 35 mm OD
