SKF 6202/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 144-0837
- Mfr. Part No.:
- 6202/C3
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $8.93 |
| 13 - 64 | $8.77 |
| 65 + | $7.22 |
*price indicative
- RS Stock No.:
- 144-0837
- Mfr. Part No.:
- 6202/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35 mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 8.06kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35 mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 8.06kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Plain Deep-Groove Ball Bearing, 15mm ID, 35mm OD - 6202/C3
To minimise wear and optimise machine performance, choose this deep-groove ball bearing from SKF. It has eight metal balls that move with your machine operations to reduce friction. The balls are held in a raceway between an inner and outer ring to keep them precisely contained and spaced. The bearing has a 3.75kN (kilonewtons) static load rating and an 8.06kN dynamic load rating to help bear heavy machine loads and reduce mechanical strain.
• Compact unit with 11mm space between the inner and outer rings for use with smaller machinery
• Limiting speed of 28,000r/min (rotations per minute) for use with fast-moving applications
• Single-row design can support both radial and axial loads in one direction, for versatility
Applications
• Marine engines
• Printing presses
• Food and beverage manufacturing
• Hydrocarbon processing
• Chemical plants
Why does this ball bearing have an open end?
This ball bearing has an open end so it's easy to add lubricant into the mechanism. This allows you to keep it maintained without having to remove it from its place inside a machine.
Related links
- SKF 6202-2Z/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202 TN9/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2Z-C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- INA 6202-C-C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS PRO 6202-2RS/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
