10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS Stock No.:
- 134-962
- Mfr. Part No.:
- PT10MV10-103A2020-PM-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.93
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,225 unit(s) ready to ship from another location
- Plus 3,825 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.757 | $18.93 |
| 100 - 225 | $0.719 | $17.98 |
| 250 - 475 | $0.667 | $16.68 |
| 500 + | $0.614 | $15.35 |
*price indicative
- RS Stock No.:
- 134-962
- Mfr. Part No.:
- PT10MV10-103A2020-PM-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Top Adjust | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 100V | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 10mm | |
| Element Material | Carbon | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Top Adjust | ||
Power Rating 150mW | ||
Series PT10 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 100V | ||
Standards/Approvals RoHS Compliant | ||
Diameter 10mm | ||
Element Material Carbon | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A carbon panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.
IP54 protection according to IEC 60529
Single and tandem models
Assemblies with wires and connectors
Related links
- 10 kΩ Through Hole 0.2 W Vertical PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 50 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 100 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 1 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 4.7 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 10 kΩ PC-16
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer, PC16SH07CP04-103A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
