SKF 16011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 209-1840
- Distrelec Article No.:
- 304-22-104
- Mfr. Part No.:
- 16011
- Brand:
- SKF
Subtotal (1 unit)*
$116.39
(exc. GST)
$128.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.39 |
*price indicative
- RS Stock No.:
- 209-1840
- Distrelec Article No.:
- 304-22-104
- Mfr. Part No.:
- 16011
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 14kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 14kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 55mm Inside Diameter, 11mm Race Width - 16011
This ball bearing is a single row deep groove ball bearing designed for various mechanical applications. With an inner diameter of 55mm and an outer diameter of 90mm, this component features an open-type design, allowing for reduced friction and smooth operation. Crafted from steel, it optimally delivers performance across a range of uses.
Features & Benefits
• High static load rating of 14kN for enhanced durability
• Dynamic load rating of 20.3kN ensures reliability under stress
• Open type design facilitates easy maintenance and lubrication
• Steel construction provides strength and resilience in diverse applications
• CN clearance allows for optimal internal fit and movement
• Effective at high speeds with a reference speed of 16000r/min
Applications
• Used in automated machinery for precise movements
• Utilised in electronic devices requiring minimal friction
• Ideal for mechanical systems demanding high-speed performance
• Applicable in electrical equipment for enhanced efficiency
What are the implications of using this bearing in high-speed applications?
Utilising it in high-speed applications allows for efficient performance with a reference speed reaching 16000r/min. This ensures minimal heat generation and prolonged lifespan under operational conditions.
How does the open-type design affect the maintenance routine?
The open-type design simplifies the maintenance process, as it permits easy access for lubrication. This contributes to prolonging its operational life and enhancing performance longevity.
What factors should be considered regarding load ratings in my setup?
When selecting a suitable bearing, consider both the static load rating of 14kN and the dynamic load rating of 20.3kN to ensure the bearing can withstand the specific load conditions within your setup without compromising performance.
- RS Stock No. 2337070
- Mfr. Part No. 16011/C3
Each
$120.90
- RS Stock No. 0505902
- Mfr. Part No. 6011/C3
Each
$56.58
Related links
- SKF 16011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 53211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD












