Subtotal (1 unit)*
$203.61
(exc. GST)
$223.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.61 |
*price indicative
- RS Stock No.:
- 207-6298
- Mfr. Part No.:
- 51211
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 134kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 58.5kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 134kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 58.5kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- DE
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 55 mm ID and 90 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- NTN 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 16011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 53211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
