SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 764-3572
- Mfr. Part No.:
- 6011-2Z
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $9.18
View bulk pricing optionsSubtotal (1 unit)*
$54.48
(exc. GST)
$59.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $54.48 | - |
| 6 - 24 | $52.95 | $9.18 |
| 25 + | $50.79 | $92.25 |
*price indicative
- RS Stock No.:
- 764-3572
- Mfr. Part No.:
- 6011-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.6kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.6kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, Deep-Groove, 55mm ID, 90mm OD - 6011-2Z
Looking for a versatile bearing that supports radial and axial loads in both directions? Choose this deep-groove ball bearing from SKF. It has a metal dust shield on each side to keep dust and moisture out, helping to prevent wear. The shields also stop lubricant from leaking out, so you can be sure of minimal maintenance. The unit has a limiting speed of 8,000rpm, so it's a good choice for use in high-speed applications. As its rings and balls are heat-stabilised up to a temperature of +120°C, this device is suitable for use in high-heat environments.
• Static load rating of 21.2kN and dynamic load rating of 29.6kN to handle heavy loads
• Rugged steel construction is resistant to corrosion and wear for an improved lifespan
• Light weight of 390g to minimise strain on your equipment
Applications
• Industrial machinery
• Automotive industry
• Agricultural equipment
• Medical imaging equipment
What's the difference between radial and axial loads?
A radial load is imposed at a right angle to the bearing axis, while an axial load is imposed parallel to the bearing axis.
Related links
- SKF 6011-2Z/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS PRO 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
