- RS Stock No.:
- 209-1790
- Mfr. Part No.:
- 1304 ETN9
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.35
(exc. GST)
$90.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.35 |
- RS Stock No.:
- 209-1790
- Mfr. Part No.:
- 1304 ETN9
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
The SKF self-aligning ball bearings with two rows of balls having bore diameter 20mm and outside diameter 52mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 52mm |
Race Width | 15mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 2 |
Static Load Rating | 4kN |
Dynamic Load Rating | 14.3kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 1304 |
Related links
- FAG 1304-TVH Self Aligning Ball Bearing- Open Type 20mm I.D, 52mm O.D
- SKF 2304 M Self Aligning Ball Bearing- Open Type 20mm I.D, 52mm O.D
- SKF 2205 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- SKF 11505 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- SKF 1205 ETN9 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D
- SKF 2204 ETN9 Self Aligning Ball Bearing- Open Type 20mm I.D, 47mm O.D
- SKF 1204 ETN9 Self Aligning Ball Bearing- Open Type 20mm I.D, 47mm O.D
- SKF 1205 ETN9/C3 Self Aligning Ball Bearing- Open Type 25mm I.D, 52mm O.D