SKF 6304 ETN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

$96.88

(exc. GST)

$106.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.88

*price indicative

RS Stock No.:
207-8258
Mfr. Part No.:
6304 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

9kN

Internal Clearance

C3

Dynamic Load Rating

18.2kN

Bore Type

Parallel

Series

6304 ETN9

Standards/Approvals

No

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 20 mm ID and 52 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy