FAG 61901-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 260-0694
- Mfr. Part No.:
- 61901-2Z-HLC
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$269.55
(exc. GST)
$296.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.955 | $269.55 |
*price indicative
- RS Stock No.:
- 260-0694
- Mfr. Part No.:
- 61901-2Z-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 24 mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.46kN | |
| Dynamic Load Rating | 2.89kN | |
| Bore Type | Parallel | |
| Series | 619-2Z | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 12 mm | ||
Outside Diameter 24 mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.46kN | ||
Dynamic Load Rating 2.89kN | ||
Bore Type Parallel | ||
Series 619-2Z | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- JP
The FAG deep groove ball bearing has 12 mm bore diameter and 6 mm width with 14.5 calculation factor.
Operating temperature -30 to 120 °C
Related links
- SKF 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- INA 61901-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG 61802-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- SKF 61901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
