Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$38.42
(exc. GST)
$42.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.42 | - |
| 5 + | $31.61 | 17% |
*price indicative
- RS Stock No.:
- 207-7036
- Mfr. Part No.:
- 61901
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.91kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 61901 | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.91kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 61901 | ||
Limiting Speed 40000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 24mm | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 12mm ID, 24mm OD - 61901
When you've got heavy axial and radial loads to deal with, trust this ball bearing from SKF to get the job done. The balls are set in a deep groove to give them more stability, which keeps vibration, noise and friction low. This means the unit's movement remains smooth when you ramp it up to the limiting speed of 40,000r/min. Its cylindrical shape makes it easy to slide onto axles and shafts. Thanks to the compact outer diameter of 24mm and narrow race width of 6mm, it fits inside smaller machines and vehicles, letting you keep your kit running efficiently, even when space is tight.
Features & Benefits
• Made with strong steel to be durable and resistant to corrosion and chemicals
• Caged balls to support loads evenly, for optimal performance
• Open-ended for easy lubrication, saving time and effort
Applications
• Domestic appliances
• Gearboxes and crankshafts
• HVAC equipment
What loads can this ball bearing take safely?
A basic static load rating of 1.46kN and dynamic load rating of 2.91kN mean substantial forces won't beat this ball bearing.
Related links
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS PRO 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- INA 61901-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG 61901-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
