INA 61901-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 191-3828
- Mfr. Part No.:
- 61901-2RSR-HLC
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.70
(exc. GST)
$43.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $39.70 |
| 13 - 24 | $38.96 |
| 25 + | $37.89 |
*price indicative
- RS Stock No.:
- 191-3828
- Mfr. Part No.:
- 61901-2RSR-HLC
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.46kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.05kN | |
| Bore Type | Parallel | |
| Series | 61901 | |
| Standards/Approvals | No | |
| Limiting Speed | 16700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.46kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.05kN | ||
Bore Type Parallel | ||
Series 61901 | ||
Standards/Approvals No | ||
Limiting Speed 16700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SCHAEFFLER Deep Groove Ball Bearing, 12mm Inside Diameter, 24mm Outside Diameter - 61901-2RSR-HLC
This deep groove ball offers precise performance and durability. With an inside diameter of 12mm, outside diameter of 24mm, and a race width of 6mm this single row design is Ideal for operations involving moderate loads and speeds. Engineered with both sides sealed, it prevents contamination while ensuring efficient functionality.
Features & Benefits
• Steel construction ensures durability and long service life
• Sealed design protects against dust and moisture ingress
• Suitable for high-speed applications with lower friction
• Single row configuration simplifies installation and maintenance
• Optimised load ratings support static and dynamic performance
• Extra light thrust design reduces weight without compromising strength
• Sealed design protects against dust and moisture ingress
• Suitable for high-speed applications with lower friction
• Single row configuration simplifies installation and maintenance
• Optimised load ratings support static and dynamic performance
• Extra light thrust design reduces weight without compromising strength
Applications
• Used in electric motors for improved efficiency
• Commonly utilised in conveyors for reliable movement
• Ideal for robotics to enhance precision in movements
• Applied in textile machinery for consistent operation
• Essential for power tools to ensure durability and reliability
• Commonly utilised in conveyors for reliable movement
• Ideal for robotics to enhance precision in movements
• Applied in textile machinery for consistent operation
• Essential for power tools to ensure durability and reliability
What advantages does a sealed design provide for operational longevity?
The sealed design effectively restricts contaminants such as dirt and moisture, thus prolonging operational life and reducing maintenance needs.
How do load ratings affect the performance of this component?
The static load rating of 1.46 kN and dynamic load rating of 3.05 kN help determine the bearing's capacity to withstand operational loads without failure.
What materials are utilised in the construction of this bearing?
This bearing features a robust steel construction for both the balls and cages, providing optimal strength and resistance against wear over time, making it suitable for a wide range of mechanical applications.
- RS Stock No. 2600694
- Mfr. Part No. 61901-2Z-HLC
Each (In a Pack of 10)
$29.792
- RS Stock No. 2600678
- Mfr. Part No. S6001-2RSR-HLC
Each (In a Pack of 10)
$34.635
- RS Stock No. 2080468
- Mfr. Part No. W 61901-2Z
Each
$64.98
- RS Stock No. 0312828
- Mfr. Part No. 61901-HLC
1 Pack of 10
$246.00
Related links
- FAG 61901-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 61901-2RS1 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- RS PRO 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD










