SKF W 619/9-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- RS Stock No.:
- 208-0466
- Mfr. Part No.:
- W 619/9-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$79.57
(exc. GST)
$87.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.57 |
*price indicative
- RS Stock No.:
- 208-0466
- Mfr. Part No.:
- W 619/9-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 20mm | |
| Race Width | 6mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 930kN | |
| Dynamic Load Rating | 1.95kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 20mm | ||
Race Width 6mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 930kN | ||
Dynamic Load Rating 1.95kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 40000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 9mm ID, 20mm OD - W 619/9-2Z
Make this deep-groove ball bearing from SKF your first choice for environments where corrosive materials and moisture are constant factors. Thanks to its stainless steel construction, it withstands washdowns, humidity and chemicals, so it's a practical choice for bottling plants and medical facilities. Integral shields on both sides of the unit extend its lifespan by helping to block out airborne contaminants. A simple design makes mounting a cinch to save on installation time. For versatility, this bearing is suitable for supporting radial and axial loads in either a forward or backward direction.
Features & Benefits
• Efficient use of lubrication for a reduced carbon footprint
• Greased for life, so there's minimal need for maintenance
• Low-friction design reduces heat build-up for optimal equipment efficiency
• Light weight of 7.6g adds minimal bulk to machinery
Applications
• Automated assembly lines
• Agricultural equipment
• Medical centres and hospitals
• Packaging facilities
Does this bearing make a noise?
SKF's precision geometry ensures the bearing's rolling parts are accurately spaced in the race, which means it produces minimal noise and keeps your workplace comfortable.
- RS Stock No. 2077033
- Mfr. Part No. 619/9-2Z
Each
$42.75
- RS Stock No. 2080460
- Mfr. Part No. W 609-2RS1
Each
$106.29
Related links
- SKF 619/9-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- SKF 619/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 629-C-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS PRO 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- RS PRO 629-2Z 1 Row Ball Bearing - 9 mm ID, 26 mm OD 8 mm Race Width
- SKF W 619/6-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- SKF W 619/7-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD












