SKF W 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 208-0448
- Mfr. Part No.:
- W 6005-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$195.57
(exc. GST)
$215.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.57 |
*price indicative
- RS Stock No.:
- 208-0448
- Mfr. Part No.:
- W 6005-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.71kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.71kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 0 Extra Light Series Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - W 6005-2Z
This ball bearing is a single-row deep-groove unit designed for radial support in rotating assemblies. It features a cylindrical inner bore and is intended for applications requiring reduced mass and shielded protection while operating at elevated rotational speeds. The component uses stainless-steel balls and a sheet-metal cage to maintain ball separation and stability under dynamic loading.
Features and Benefits:
• 16,000r/min limiting speed provides high-speed capability
• 8.71kN dynamic load rating delivers sustained radial performance
• 5.85kN static load rating resists permanent deformation under load
• CN internal clearance permits controlled axial and radial play
• Shielded end design reduces contamination ingress in operation
• 8.71kN dynamic load rating delivers sustained radial performance
• 5.85kN static load rating resists permanent deformation under load
• CN internal clearance permits controlled axial and radial play
• Shielded end design reduces contamination ingress in operation
Applications
• Suitable for Compact motor shaft support in high-speed drives
• Ideal for small gearbox radial load accommodation
• Used with precision rotary instruments requiring low mass
• Can be used for fan and blower high-speed bearings
• Suitable for light-duty automation and conveyor rollers
• Ideal for small gearbox radial load accommodation
• Used with precision rotary instruments requiring low mass
• Can be used for fan and blower high-speed bearings
• Suitable for light-duty automation and conveyor rollers
What cage construction is used and why is it chosen?
A sheet-metal cage is employed to separate rolling elements while keeping assembly mass low and allowing thermal expansion.
What corrosion resistance do the rolling elements provide?
The balls are stainless steel, which offers enhanced resistance to corrosive environments compared with plain steel.
How does the shielded end type affect maintenance intervals?
Shields limit particulate ingress, reducing lubricant contamination and extending intervals between service actions.
What internal clearance classification is fitted and what does it mean?
It has CN clearance, indicating standard internal clearance suitable for typical temperature and load ranges.
What bore geometry is supplied for shaft interfacing?
The inner bore is cylindrical to accept a straight shaft fit without interference.
Related links
- FAG 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS PRO 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS PRO 6005-2Z/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z/VA201 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 6005-2Z-C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6005-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 47 mm OD
