SKF 6005-2RSL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 207-6375
- Mfr. Part No.:
- 6005-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.01 |
*price indicative
- RS Stock No.:
- 207-6375
- Mfr. Part No.:
- 6005-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.9kN | |
| Series | 6005-2RSL | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.9kN | ||
Series 6005-2RSL | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 47mm Outside Diameter, 11.9 kN Dynamic Load Rating - 6005-2RSL
This ball bearing is engineered for dependable performance across various applications, highlighting its significance in both industrial and mechanical environments. It features an inside diameter of 25mm and is constructed from robust steel, making it vital for automation and electronics sectors. The sealed design improves durability, making it suitable for high-load capacity scenarios and ensuring smooth operation over extended periods.
Features & Benefits
• Sealed on both sides to keep out contaminants
• Single row configuration for enhanced stability
• Made from durable steel for extended use
• High dynamic load rating of 11.9kN for strong performance
Applications
• Reduces friction in rotating shafts
• Suitable for electric motors and machinery components
• Utilised in assembly lines that require minimal downtime
• Effective in manufacturing settings where longevity is important
What is the best way to install this type of bearing?
Proper installation necessitates alignment with the housing and the use of appropriate tools to prevent damage during fitting.
Can this bearing be used in high-speed applications?
Yes, it is designed to perform effectively under high-speed conditions, ensuring minimal wear.
Is it suitable for both axial and radial loads?
Yes, this bearing can effectively accommodate both axial and radial loads, making it versatile for varying applications.
What precautions should be taken to prolong its lifespan?
Minimise exposure to extreme temperatures and contaminants, and ensure proper lubrication where applicable.
Related links
- SKF 6005/C3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2RSH 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2RSHNR 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2RSH/C3GJN 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2ZNR 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005 NR 1 Row Ball Bearing - 25 mm ID, 47 mm OD
