SKF W 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 208-0440
- Mfr. Part No.:
- W 6001
- Brand:
- SKF
Subtotal (1 unit)*
$73.22
(exc. GST)
$80.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.22 |
*price indicative
- RS Stock No.:
- 208-0440
- Mfr. Part No.:
- W 6001
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.36kN | |
| Dynamic Load Rating | 4.42kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | W 6001 | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.36kN | ||
Dynamic Load Rating 4.42kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series W 6001 | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is particularly versatile. It has 12mm bore diameter and 28mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
- RS Stock No. 8930198
- Mfr. Part No. W 6001-2RS1
Each
$46.58
- RS Stock No. 1251230
- Mfr. Part No. W 6001-2RS1/VP311
Each
$50.57
- RS Stock No. 2080442
- Mfr. Part No. W 6001-2Z
Each
$69.55
Related links
- SKF W 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1/W64 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD










