SKF RLS 6 1 Row Ball Bearing - 19.05 mm ID, 47.625 mm OD

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$98.69

(exc. GST)

$108.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$98.69-
5 +$81.2017%

*price indicative

RS Stock No.:
208-0429
Mfr. Part No.:
RLS 6
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

19.05mm

Product Type

Ball Bearing

Outside Diameter

47.625mm

Race Width

14.288mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Standards/Approvals

No

Series

RLS 6

Bore Type

Parallel

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Flange Outside Diameter

47.625mm

COO (Country of Origin):
BG

SKF Ball Bearing, Deep-Groove Bearing Type, 19.05mm ID, 47.625mm OD, 14.288mm Race Width - RLS 6


Looking for a versatile part that handles radial and axial loads in both directions? Choose this ball bearing from SKF to keep your system rolling. The deep-groove design means it supports heavier loads than traditional bearings, so it's a reliable choice for demanding applications. A limiting speed of 20,000rpm means you can turn to it for high-speed rotations. The open ends make it a cinch to relubricate, so maintenance is quick and simple.

Features & Benefits


• Sheet metal cage is resistant to corrosion and wear

• Compact inside diameter of 19.05mm and outside diameter of 47.625mm for installation in tight spaces

Applications


• Automotive manufacturing

• Commercial and domestic appliances

• Medical equipment

• Conveyors

How often should I replace ball bearings?


Ball bearings like this one are durable and don't need frequent replacement. Odd noises such as hums and clicks signal the need for a new part.

Can this ball bearing handle heavy loads?


Yes, it has a dynamic load rating of 12.7kN and a static load rating of 6.55kN, so it won't crack under the pressure of heavy-duty loads.

  • RS Stock No. 0698824
  • Mfr. Part No. 6201LLUNR/5K
Each
$28.33
Each
$62.51
  • RS Stock No. 0704995
  • Mfr. Part No. 6007F604
Each
$106.70
  • RS Stock No. 0705139
  • Mfr. Part No. 3308SC3
Each
$233.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy