NSK-RHP LJ3/4-2ZJ 1 Row Ball Bearing - 19.05 mm ID, 47.62 mm OD
- RS Stock No.:
- 746-403
- Mfr. Part No.:
- LJ3/4-2ZJ
- Brand:
- NSK-RHP
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$68.23
(exc. GST)
$75.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.23 | - |
| 5 - 9 | $67.57 | - |
| 10 + | $66.51 | 2% |
*price indicative
- RS Stock No.:
- 746-403
- Mfr. Part No.:
- LJ3/4-2ZJ
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 19.05mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47.62mm | |
| Race Width | 14.28mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.7kN | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 19.05mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47.62mm | ||
Race Width 14.28mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.7kN | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RHP Imperial Ball Bearings - Shielded
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.
Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Related links
- NSK-RHP KLNJ3/4-2ZJ R 1 Row Ball Bearing - 19.05 mm ID, 41.27 mm OD
- NSK-RHP KLNJ3/4 1 Row Ball Bearing - 19.05 mm ID, 41.27 mm OD
- NSK-RHP LJ5/8-2ZJ 1 Row Ball Bearing - 15.87 mm ID, 39.68 mm OD
- NSK-RHP LJ1-2ZJ 1 Row Ball Bearing - 25.4 mm ID, 57.15 mm OD
- NSK-RHP LJ7/8-2ZJ 1 Row Ball Bearing - 22.22 mm ID, 50.8 mm OD
- NSK-RHP KLNJ1-2ZJ R 1 Row Ball Bearing - 25.4 mm ID, 50.8 mm OD
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
