SKF 7322 BECBP 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- RS Stock No.:
- 208-0322
- Mfr. Part No.:
- 7322 BECBP
- Brand:
- SKF
Subtotal (1 unit)*
$3,803.23
(exc. GST)
$4,183.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,803.23 |
*price indicative
- RS Stock No.:
- 208-0322
- Mfr. Part No.:
- 7322 BECBP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 240mm | |
| Race Width | 50mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 245kN | |
| Dynamic Load Rating | 240kN | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 240mm | ||
Race Width 50mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 245kN | ||
Dynamic Load Rating 240kN | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Angular Contact Ball Bearing, 110 mm ID, 240 mm OD - 7322 BECBP
This angular contact bearing from SKF is ideal for situations where you need to apply pressure along the shaft as well as from the side. The 105 mm-diameter inner raceway is displaced relative to the 240 mm-diameter outer raceway, meaning the bearing can support a radial load and an axial load acting simultaneously. As the contact angle increases, so does the axial load carrying capacity of the ball bearing. Angular contact bearings are suitable for high-speed applications including gearboxes, clutches and electric motors.
• Limiting speed of 3600 r/min makes it suitable for high-speed applications
• Mass bearing of 10 kg offers a wide range of suitable uses, from light tasks to heavy-duty applications
• Cylindrical bore fits directly onto the shaft for ease of installation
• Open-end type bearing allows quick and simple lubrication
• Made of strong steel for hardness and resilience
Application Information
• Machine tooling
• Materials handling
• Steel mills
When should I choose an angular contact bearing?
Angular contact bearings are used in applications where accuracy and durability are critical factors, for example in machine tool spindles, centrifuges and vacuum pumps.
- RS Stock No. 0462779
- Mfr. Part No. 6048 M
Each
$6,971.69
- RS Stock No. 0639966
- Mfr. Part No. 6322C3
Each
$737.92
- RS Stock No. 0461961
- Mfr. Part No. 6048 MA/C3
Each
$6,971.69
- RS Stock No. 0461959
- Mfr. Part No. 6014 M/C3
Each
$898.21
Related links
- SKF 7322 BEM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7322 BECBY 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- NTN 6322CM 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322L1C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6322/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD












