SKF 7322 BEP 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width

Subtotal (1 unit)*

$3,497.64

(exc. GST)

$3,847.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,497.64

*price indicative

RS Stock No.:
208-0324
Mfr. Part No.:
7322 BEP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

240mm

Race Width

50mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

224kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

225kN

Bore Type

Parallel

Series

7322 BEP

Standards/Approvals

No

Limiting Speed

3200rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

SKF Angular Contact Ball Bearing, 110 mm ID, 240 mm OD - 7322 BEP


When you need to accommodate a combined radial and axial load at high speeds, choose this angular contact bearing from SKF. The raceway is 50 mm wide and incorporates an inner raceway with a 110 mm diameter and an outer raceway with a 240 mm diameter. Because these are displaced relative to each other, the bearing can support loads along the shaft and from the side, acting simultaneously. It's a cylindrical bore type, which gives it extra strength when carrying radial loads.

• Limiting speed of 3200 r/min makes it suitable for high-speed applications

• Mass bearing of 10 kg means it can handle heavy-duty work

• Single row design makes this suitable for high-speed applications

• Made of quality bearing steel for reliability and hardness

• Open-type bearing allows for easy lubrication

Application Information


• Agricultural machinery

• Steel mills

• Wind energy industry, including turbines

What kind of machinery should I use an angular contact bearing in?


Angular contact bearings are the ideal choice for machinery where you need to ensure a high degree of accuracy as well as durability. They're commonly found in centrifuges, machine tool spindles and vacuum pumps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy