SKF 3218 A 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width

Subtotal (1 unit)*

$1,234.50

(exc. GST)

$1,357.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,234.50

*price indicative

RS Stock No.:
207-9906
Mfr. Part No.:
3218 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

52.4mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

120kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Standards/Approvals

No

Series

3218 A

Limiting Speed

3600rpm

Bearing Type

Double Row Angular Contact Ball

The SKF angular contact ball bearings with bore diameter 90mm and outside diameter 160mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing Axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing Axis.

Cylindrical type bore

Steel bearing

Each
$205.23
Each
$301.70
Each
$332.96
Each
$169.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy