SKF 3218 A/C3 2 Row Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- RS Stock No.:
- 207-9908
- Mfr. Part No.:
- 3218 A/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,521.02
(exc. GST)
$1,673.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,521.02 |
*price indicative
- RS Stock No.:
- 207-9908
- Mfr. Part No.:
- 3218 A/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 52.4mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 120kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 130kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 52.4mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 120kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 130kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3600rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF angular contact ball bearings with bore diameter 90mm and outside diameter 160mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
- RS Stock No. 2079906
- Mfr. Part No. 3218 A
Each
$1,234.50
- RS Stock No. 0462254
- Mfr. Part No. 305608 B
Each
$5,179.61
- RS Stock No. 0461827
- Mfr. Part No. 3222 A/C3
Each
$4,068.72
- RS Stock No. 0505592
- Mfr. Part No. 3308 ATN9
Each
$336.41
Related links
- SKF 3218 A 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- FAG 3218 2 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 52.4 mm Race Width
- SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BEGAP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BEP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBJ 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBM 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width












