SNR 5203EEG15 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

Subtotal (1 unit)*

$90.56

(exc. GST)

$99.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.56

*price indicative

RS Stock No.:
146-163
Mfr. Part No.:
5203EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

17.5mm

End Type

Double Shielded

Number of Rows

2

Contact Angle

25°

Static Load Rating

9kN

Internal Clearance

CN

Dynamic Load Rating

14.2kN

Series

520

Standards/Approvals

RoHS

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

40mm

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearings offer exceptional performance, with a dynamic load rating of 14.2 kN and a static load rating of 9 kN. They feature a fatigue limit load of 0.59 kN and a coefficient of 13.6, highlighting their efficiency under load. With a mechanical limit speed of 12,000 rpm.

3.142 Hz Characteristic outer ring frequency

4.858 Hz Characteristic inner ring frequency

0.393 Hz Characteristic cage frequency

4.03 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy