SKF 3203 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 40 mm OD 17.5 mm Race Width

Subtotal (1 unit)*

$138.61

(exc. GST)

$152.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.61

*price indicative

RS Stock No.:
207-9846
Mfr. Part No.:
3203 A-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

17.5mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

8.8kN

Dynamic Load Rating

14.3kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
BG

SKF Ball Bearing, 40mm Outside Diameter, Steel - 3203 A-2RS1TN9


This ball bearing is a dual-row angular contact ball bearing, engineered for high precision and long-lasting performance. The bearing is constructed from high-quality steel and features a non-metallic cage, sealed on both sides to prevent contamination.

Features & Benefits


• Dual-row design enhances load capacity and stability

• Sealed configuration protects against dirt and moisture

• Non-metallic cage reduces weight without compromising strength

Applications


• Used in automation systems for improved efficiency

• Suitable for precision electronics requiring minimal friction

Can it handle high loads and operate smoothly in adverse conditions?


Yes, it is designed for increased load capacity and features a sealed design to protect against contaminants.

Is it suitable for high-speed applications?


Yes, it provides efficient performance even at high speeds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy